NXP Semiconductors74AHCT125PW118Buffers and Line Drivers
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
AHCT | |
Buffer/Line Driver | |
4 | |
4 | |
4 | |
0 | |
4 | |
4 Low | |
No | |
Non-Inverting | |
7.5@4.5V to 5.5V | |
11 | |
CMOS | |
Single-Ended | |
3-State | |
8 | |
-8 | |
4.5 | |
5 | |
5.5 | |
2 | |
50 | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 |