Diodes Incorporated74AHCT126S14-13Buffers and Line Drivers

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R

Leading the input to the transmission line this 74AHCT126S14-13 buffer and line driver by Diodes Zetex will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has 4 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.