Diodes Incorporated74AHCT1G126SE-7Buffers and Line Drivers

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-353 T/R

Leading the input to the transmission line this 74AHCT1G126SE-7 buffer and line driver by Diodes Zetex will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 1 channels per chip.

Import TariffMay apply to this part if shipping to the United States

6,519 parts: Ships today

    Total$105.67Price for 519

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      519
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2036
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 519 parts
      • Price: $0.2036
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0562