Diodes Incorporated74AHCT1G126W5-7Buffers and Line Drivers

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-25 T/R

Amplify analog and digital signals by driving the input to the transmission line with this 74AHCT1G126W5-7 buffer and line driver from Diodes Zetex. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 1 channels per chip.

3,000 parts: Ships in 2 days

    Total$153.90Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2417+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0513