Nexperia74AHCT245PW,112Bus Transceivers
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AHCT | |
Bus Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
19.5 | |
8.7@4.5V to 5.5V | |
50 | |
CMOS | |
TTL | |
CMOS | |
3-State | |
8 | |
-8 | |
4 | |
4.5 | |
5.5 | |
500 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 |