Nexperia74AHCT2G241GDBuffers and Line Drivers
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin XSON
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
AHCT | |
Buffer/Line Driver | |
2 | |
2 | |
2 | |
0 | |
2 | |
1 Low/1 High | |
No | |
Non-Inverting | |
9.5@5V | |
11 | |
CMOS | |
Single-Ended | |
3-State | |
8 | |
-8 | |
4.5 | |
5 | |
5.5 | |
1 | |
50 | |
250 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.5 - 0.05(Max) |
Package Width | 3.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | XSON |
8 |