NXP Semiconductors74AHCT373PW118Latches
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
D-Type | |
AHCT | |
Transparent | |
8 | |
1 | |
8 | |
1 | |
0 | |
8 | |
1 | |
No | |
No | |
Non-Inverting | |
9.5@4.5V to 5.5V | |
17 | |
CMOS | |
3-State | |
8 | |
-8 | |
4.5 | |
5 | |
5.5 | |
4 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 |