Nexperia74ALVC164245DGG,118Level Translators
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
ALVC | |
Voltage Level Translator | |
Bidirectional | |
16 | |
4.3(Typ)@2.7V@4.5V to 5.5V | |
15.5 | |
CMOS | |
3-State | |
24 | |
-24 | |
1.5 | |
3.3/5 | |
3.6/5.5 | |
0.0001(Typ) | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
48 |