Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
D-Type | |
ALVC | |
Transparent | |
8 | |
1 | |
8 | |
1 | |
0 | |
8 | |
1 | |
No | |
No | |
Non-Inverting | |
2.3(Typ)@2.7V|2.2(Typ)@3V to 3.6V | |
7 | |
CMOS | |
3-State | |
24 | |
-24 | |
1.65 | |
1.8|2.5|3.3 | |
3.6 | |
3.6 | |
0.2 | |
10 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 13(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO |
20 |