Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
ALVC | |
12 x 2:1 | |
1 | |
12 | |
24 | |
0.13(Min)@2.5V to 3.3V | |
8(Typ) | |
4.3@3.3V|5@2.7V | |
3-State | |
CMOS | |
Non-Inverting | |
-24 | |
24 | |
1.65 | |
1.8|2.5|3.3 | |
3.6 | |
40 | |
50 | |
Single | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 14.1(Max) |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | TSSOP |
56 | |
Lead Shape | Gull-wing |
EDA / CAD Models |