Nexperia74ALVCH162827DGGYBuffers and Line Drivers
Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
ALVC | |
Buffer/Line Driver | |
2 | |
20 | |
20 | |
0 | |
20 | |
4 Low | |
Yes | |
Non-Inverting | |
2.9(Typ)@3.3V|3.1(Typ)@2.7V | |
6.5 | |
CMOS | |
Single-Ended | |
3-State | |
12 | |
-12 | |
2.3 | |
2.5|3.3 | |
3.6 | |
0.2 | |
40 | |
50 | |
600 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 14.1(Max) |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | TSSOP |
56 |