EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | ALVC |
Logic Function | Universal Bus Transceiver |
Data Flow Direction | Bi-Directional |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 18 |
Number of Selection Inputs per Element | 0 |
Number of Output Enables per Element | 1 Low/1 High |
Number of Input Enables per Element | 2 High |
Number of Direction Control Inputs | 0 |
Bus Hold | Yes |
Triggering Type | Positive-Edge |
Polarity | Non-Inverting |
Absolute Propagation Delay Time (ns) | 6.3 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 3.4(Typ)@2.7V |
Propagation Delay Test Condition (pF) | 50 |
Process Technology | CMOS |
Input Level | LVTTL |
Output Level | LVTTL |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 24 |
Maximum High Level Output Current (mA) | -24 |
Typical Quiescent Current (uA) | 0.2 |
Maximum Quiescent Current (uA) | 40 |
Minimum Operating Supply Voltage (V) | 2.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 600 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 14.1(Max) |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 56 |