Nexperia74ALVT16373DL,112Latches
Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
D-Type | |
ALVT | |
Transparent | |
16 | |
2 | |
16 | |
1 | |
0 | |
16 | |
1 | |
Yes | |
No | |
Non-Inverting | |
1.8(Typ)@3.3V|2.4(Typ)@2.5V | |
5.5 | |
BiCMOS | |
3-State | |
64 | |
-32 | |
2.3 | |
2.5|3.3 | |
3.6 | |
5 | |
3500 | |
5000 | |
50 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 16(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | SSOP |
48 |