Diodes Incorporated74AUP1G09SE-7Logic Gates
AND Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AUP | |
AND | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
12.7@3V to 3.6V|13.1@2.3V to 2.7V|15.2@1.65V to 1.95V|16.1@1.4V to 1.6V|19.5@1.1V to 1.3V | |
24 | |
CMOS | |
Open Drain | |
4 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.5 | |
30 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-353 |
5 | |
Lead Shape | Gull-wing |
Perform multiple different logical operations through the use of Diodes Zetex's 74AUP1G09SE-7 logic gates. With an open drain output, this is power management at its best. This gate has an operating temperature range of -40 °C to 125 °C. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.