Diodes Incorporated74AUP1G125FS3-7Buffers and Line Drivers
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 4-Pin X2-DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AUP | |
Buffer/Line Driver | |
1 | |
1 | |
1 | |
0 | |
1 | |
1 Low | |
No | |
Non-Inverting | |
10.8@1.4V to 1.6V|19@1.1V to 1.3V|5.8@3V to 3.6V|6.3@2.3V to 2.7V|8.4@1.65V to 1.95V | |
25.3 | |
CMOS | |
Single-Ended | |
3-State | |
4 | |
-4 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.5 | |
30 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 0.8 |
Package Length | 0.8 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | X2-DFN EP |
4 | |
Lead Shape | No Lead |