Diodes Incorporated74AUP1G125FZ4-7Buffers and Line Drivers
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin X2-DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.37 mm |
Package Width | 1 mm |
Package Length | 1.4 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | X2-DFN |
6 | |
Lead Shape | No Lead |
Leading the input to the transmission line this 74AUP1G125FZ4-7 buffer and line driver by Diodes Zetex will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.