Diodes Incorporated74AUP1G17FZ4-7Buffers and Line Drivers
Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 6-Pin X2-DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AUP | |
Schmitt Trigger Buffer | |
1 | |
1 | |
1 | |
0 | |
1 | |
0 | |
No | |
Non-Inverting | |
11.2@1.4V to 1.6V|19@1.1V to 1.3V|6.2@3V to 3.6V|7@2.3V to 2.7V|9.2@1.65V to 1.95V | |
20.1 | |
CMOS | |
Single-Ended | |
4 | |
-4 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.5 | |
30 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 1 |
Package Length | 1.4 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | X2-DFN |
6 | |
Lead Shape | No Lead |
By driving the input to the transmission line this 74AUP1G17FZ4-7 buffer and line driver by Diodes Zetex will amplify any signal. This line driver has an operating temperature range of -40 °C to 125 °C. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V. It has 1 channels per chip.