Nexperia74AUP1T45GS,132Level Translators
Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
AUP | |
Voltage Level Translator | |
Bidirectional | |
1 | |
36@1.1V to 1.3V | |
40.5 | |
CMOS | |
3-State | |
4 | |
-4 | |
1.1 | |
1.8|2.5|3.3 | |
3.6 | |
0.0005 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.31(Max) mm |
Package Width | 1 mm |
Package Length | 1 mm |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
6 |