Diodes Incorporated74AUP2G07DW-7Buffers and Line Drivers
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AUP | |
Buffer/Driver | |
2 | |
2 | |
2 | |
0 | |
2 | |
0 | |
No | |
Non-Inverting | |
10.8@1.4V to 1.6V|16.3@1.1V to 1.3V|5.6@3V to 3.6V|6.5@2.3V to 2.7V|9@1.65V to 1.95V | |
20.9 | |
CMOS | |
Single-Ended | |
Open Drain | |
4 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.5 | |
30 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |