Diodes Incorporated74AUP2G07FW4-7Buffers and Line Drivers

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin X2-DFN T/R

This 74AUP2G07FW4-7 buffer and line driver from Diodes Zetex is used to amplify an analog or digital signal by driving the input to the transmission line. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V. It has 2 channels per chip.

Import TariffMay apply to this part

2,765 parts: Ships in 11 days

    Total$100.00Price for 2445

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1911+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2,765 parts
      • Price: $0.0409