Nexperia74AVC1T1022DPJClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 10-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:4 | |
4 | |
13.5@1.1V to 1.3V | |
16.9 | |
CMOS|LVTTL | |
CMOS|LVTTL | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.05 | |
250 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | TSSOP |
10 |