EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
AVC | |
Voltage Level Translator | |
Bidirectional | |
1 | |
5.6@1.5V | |
13.6 | |
1.6 | |
CMOS | |
100 | |
3-State | |
12 | |
-12 | |
1.2 | |
1.8|2.5|3.3 | |
3.6 | |
0.02 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |