Nexperia74AVC2T245GU-Q100XLevel Translators
Voltage Level Translator 2-CH Bidirectional 10-Pin XQFN T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
AVC | |
Voltage Level Translator | |
Bidirectional | |
2 | |
17.6(Typ)@0.8V | |
11.6 | |
CMOS | |
3-State | |
12 | |
-12 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.07 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 1.4 |
Package Length | 1.8 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | XQFN |
10 |