Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.85(Max) |
Package Length | 2.65(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | UQFN |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |