Nexperia74AVC4T774GUXLevel Translators
Voltage Level Translator CMOS/LVTTL to CMOS/LVTTL 4-CH Bidirectional 16-Pin XQFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AVC | |
Voltage Level Translator | |
Bidirectional | |
4 | |
14.5@0.8V | |
19.2 | |
CMOS | |
3-State | |
12 | |
-12 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 1.8 |
Package Length | 2.6 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | XQFN |
16 |