EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | AVC |
Logic Function | Voltage Level Translator |
Channel Type | Bidirectional |
Number of Channels | 8 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 6.8@1.5V@3.3V |
Absolute Propagation Delay Time (ns) | 8.7 |
Process Technology | CMOS |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 12 |
Maximum High Level Output Current (mA) | -12 |
Minimum Operating Supply Voltage (V) | 1.2 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Quiescent Current (mA) | 0.015 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TVSOP |
Pin Count | 24 |
Lead Shape | Gull-wing |