Diodes Incorporated74AVCH1T45FX4-7Level Translators
Voltage Level Translator 1-CH Bidirectional 6-Pin X2-DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AVC | |
Voltage Level Translator | |
Bidirectional | |
1 | |
5.6@1.5V | |
13.6 | |
CMOS | |
3-State | |
12 | |
-12 | |
1.2 | |
1.8|2.5|3.3 | |
3.6 | |
0.02 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.37(Max) |
Package Width | 0.9 |
Package Length | 1.4 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | X2-DFN |
6 |