Reduced Price
Nexperia74AXP1G00GXHLogic Gates
NAND Gate 1-Element 2-IN CMOS 5-Pin X2SON EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AXP | |
NAND | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
3@2.3V to 2.7V|4.9@1.4V to 1.6V|4@1.65V to 1.95V|7.1@1.1V to 1.3V | |
120 | |
CMOS | |
8 | |
-8 | |
0.7 | |
1.8|2.5 | |
2.75 | |
0.01 | |
0.3 | |
30 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 0.8 |
Package Length | 0.8 |
PCB changed | 5 |
Supplier Package | X2SON EP |
5 |