Reduced Price
Nexperia74AXP1G02GSHLogic Gates
NOR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AXP | |
NOR | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
2.8@2.3V to 2.7V|3.8@1.65V to 1.95V|5.1@1.4V to 1.6V|6.7@1.1V to 1.3V | |
98 | |
CMOS | |
8 | |
-8 | |
0.7 | |
1.8|2.5 | |
2.75 | |
0.01 | |
0.3 | |
30 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 1 |
Package Length | 1 |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
6 |