Reduced Price
Nexperia74AXP1T125GNHBuffers and Line Drivers
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AXP | |
Buffer/Line Driver | |
1 | |
1 | |
1 | |
0 | |
1 | |
1 Low | |
No | |
Non-Inverting | |
10.8@1.1V to 1.3V|77@0.75V to 0.85V|8.1@2.3V to 2.7V|8.7@1.65V to 1.95V|9.1@1.4V to 1.6V | |
225 | |
CMOS | |
Single-Ended | |
3-State | |
12 | |
-12 | |
0.7 | |
1.8|2.5 | |
2.75 | |
5 | |
250 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 1 |
Package Length | 0.9 |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
6 |