EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Logic Family | AXP |
Logic Function | Voltage Level Translator |
Translation | CMOS to CMOS |
Channel Type | Bidirectional |
Number of Channels | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 40(Typ)@0.9V |
Absolute Propagation Delay Time (ns) | 67.6 |
Process Technology | CMOS |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 12 |
Maximum High Level Output Current (mA) | -12 |
Minimum Operating Supply Voltage (V) | 0.9 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (mA) | 0.002 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 6 |
Lead Shape | Gull-wing |