EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | AXP |
Logic Function | AND |
Number of Elements per Chip | 2 |
Number of Element Inputs | 2-IN |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 89@5V |
Absolute Propagation Delay Time (ns) | 89 |
Process Technology | CMOS |
Input Type | Schmitt Trigger |
Output Type | Push-Pull |
Maximum Low Level Output Current (mA) | 12 |
Maximum High Level Output Current (mA) | -12 |
Minimum Operating Supply Voltage (V) | 0.7 |
Typical Operating Supply Voltage (V) | 1.8|2.5 |
Maximum Operating Supply Voltage (V) | 2.75 |
Typical Quiescent Current (uA) | 0.8 |
Maximum Quiescent Current (uA) | 1.5 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.45(Max) |
Package Width | 1 |
Package Length | 1.7 |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | XSON |
Pin Count | 10 |