Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Multiplexer/Demultiplexer Bus Switch | |
CB3Q | |
2 x 4:1 | |
1 | |
8 | |
2 | |
6.7 | |
CMOS | |
0.18@3.3V | |
4.5(Typ) | |
-64 | |
64 | |
2.3 | |
2.5|3.3 | |
3.6 | |
2000 | |
600 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.7(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TVSOP |
16 | |
Lead Shape | Gull-wing |