Nexperia74CBTLV3125BQ,115Bus Switches
Bus Switch 4-Element CMOS 4-IN 14-Pin DHVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Bus Switch | |
CBTLV | |
1 x 1:1 | |
4 | |
4 | |
4 | |
6 | |
CMOS | |
0.31@3V to 3.6V | |
8.4(Typ) | |
-128 | |
128 | |
2.3 | |
2.5|3.3 | |
3.6 | |
50 | |
50 | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.5 |
Package Length | 3 |
PCB changed | 14 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
14 |