Nexperia74CBTLV3253DS,118Bus Switches
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Multiplexer/Demultiplexer Bus Switch | |
CBTLV | |
2 x 4:1 | |
1 | |
8 | |
2 | |
6.8 | |
CMOS | |
0.15@3V to 3.6V | |
8.4(Typ) | |
-128 | |
128 | |
2.3 | |
2.5|3.3 | |
3.6 | |
10 | |
50 | |
500 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 |