Nexperia74CBTLVD3384PW,118Bus Switches
Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Bus Switch | |
CBTLV | |
5 x 1:1 | |
2 | |
10 | |
10 | |
8 | |
CMOS | |
0.22@3V to 3.6V | |
4.7(Typ) | |
-128 | |
128 | |
3 | |
3.3 | |
3.6 | |
150 | |
30 | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 7.9(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 |