Nexperia74HC08BQ-Q100,115Logic Gates
AND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
HC | |
AND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
15@6V|18@4.5V|90@2V | |
135 | |
CMOS | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
2 | |
50 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.5 |
Package Length | 3 |
PCB changed | 14 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
14 |