Diodes Incorporated74HC08S14-13Logic Gates
AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HC | |
AND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
15@6V|18@4.5V|90@2V | |
125 | |
CMOS | |
5.2 | |
-5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
40 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 | |
Lead Shape | Gull-wing |
74HC08S14-13 logic gates from Diodes Zetex are designed specifically to be interconnected and create a variety of different logic-based circuits. This gate has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.