Nexperia74HC123DB,112Monostable Multivibrators
Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HC | |
Monostable Multivibrator | |
2 | |
255@2V|51@4.5V|43@6V | |
385 | |
CMOS | |
-5.2 | |
5.2 | |
2 | |
5 | |
6 | |
0.008 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.8(Max) mm |
Package Width | 5.4(Max) mm |
Package Length | 6.4(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 |