NXP Semiconductors74HC125D652Buffers and Line Drivers
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO Bulk
Compliant | |
EAR99 | |
Active | |
HC | |
Buffer/Line Driver | |
4 | |
4 | |
4 | |
0 | |
4 | |
4 Low | |
No | |
Non-Inverting | |
100@2V|17@6V|20@4.5V | |
190 | |
CMOS | |
Single-Ended | |
3-State | |
7.8 | |
-7.8 | |
2 | |
5 | |
6 | |
8 | |
50 | |
500 | |
-40 | |
125 | |
Bulk |
EDA / CAD Models |