Nexperia74HC125DB,118Buffers and Line Drivers
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HC | |
Buffer/Line Driver | |
4 | |
4 | |
4 | |
0 | |
4 | |
4 Low | |
No | |
Non-Inverting | |
100@2V|17@6V|20@4.5V | |
190 | |
CMOS | |
Single-Ended | |
3-State | |
7.8 | |
-7.8 | |
2 | |
5 | |
6 | |
8 | |
50 | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 5.4(Max) |
Package Length | 6.4(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SSOP |
14 |