Top Searched
Nexperia74HC138D,653Decoders and Demuxes
Decoder/Demultiplexer Single 3-to-8 16-Pin SO
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HC | |
Decoder/Demultiplexer | |
1-of-8 | |
1 | |
3 | |
3 | |
8 | |
0 | |
Inverting | |
150@2V|26@6V|30@4.5V | |
225 | |
CMOS | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
0.008 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 |