Top Purchased
Nexperia74HC154PW,118Decoders and Demuxes
Decoder/Demultiplexer Single 4-to-16 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
HC | |
Decoder/Demultiplexer | |
1-of-16 | |
1 | |
4 | |
2 | |
16 | |
0 | |
Inverting | |
150@2V|30@4.5V|26@6V | |
225 | |
CMOS | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
0.16 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 7.9(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 |