Nexperia74HC164D,652Counter Shift Registers
Shift Register Single 8-Bit Serial to Parallel 14-Pin SO Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 |
EDA / CAD Models |