Diodes Incorporated74HC164T14-13Counter Shift Registers
Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
HC | |
Shift Register | |
Serial to Parallel | |
1 | |
2 | |
0 | |
0 | |
8 | |
8 | |
Asynchronous | |
Uni-Directional | |
Positive-Edge | |
170@2V|29@6V|34@4.5V | |
255 | |
CMOS | |
2 | |
2.5|3.3|5 | |
6 | |
0.008 | |
50 | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 |