EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Logic Family | HC |
Logic Function | Shift Register |
Operation Mode | Serial/Parallel to Serial |
Number of Elements per Chip | 1 |
Number of Element Inputs | 9 |
Number of Count Input Enables | 0 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 1 |
Number of Stages | 8 |
Direction Type | Uni-Directional |
Triggering Type | Positive-Edge |
Maximum Propagation Delay Time @ Maximum CL (ns) | 165@2V|33@4.5V|28@6V |
Absolute Propagation Delay Time (ns) | 250 |
Process Technology | CMOS |
Output Type | Push-Pull |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Quiescent Current (mA) | 0.008 |
Propagation Delay Test Condition (pF) | 50 |
Parallel Enable Input | Yes |
Terminal Count Output | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 2.6(Max) mm |
Package Length | 3.6(Max) mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |