EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Type | Binary |
Logic Family | HC |
Logic Function | Counter |
Operation Mode | UP Counter|Down Counter |
Number of Elements per Chip | 1 |
Number of Element Inputs | 4 |
Number of Count Input Enables | 2 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 4 |
Number of Stages | 4 |
Reset Type | Asynchronous |
Preset Type | Synchronous |
Direction Type | Bi-Directional |
Triggering Type | Positive-Edge |
Maximum Propagation Delay Time @ Maximum CL (ns) | 215@2V|43@4.5V|37@6V |
Absolute Propagation Delay Time (ns) | 435 |
Process Technology | CMOS |
Output Type | Push-Pull |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 6 |
Propagation Delay Test Condition (pF) | 50 |
Parallel Enable Input | Yes |
Terminal Count Output | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 16 |
Lead Shape | Gull-wing |