Nexperia74HC1G04GV,125Inverters and Schmitt Triggers
Inverter 1-Element CMOS 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.7(Max) |
Package Length | 3.1(Max) |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 |
EDA / CAD Models |