EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Logic Family | HC |
Logic Function | AND |
Number of Elements per Chip | 1 |
Number of Element Inputs | 2-IN |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Number of Element Outputs | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 135@2V|27@4.5V|23@6V |
Absolute Propagation Delay Time (ns) | 135 |
Process Technology | CMOS |
Output Type | Push-Pull |
Maximum Low Level Output Current (mA) | 2.6 |
Maximum High Level Output Current (mA) | -2.6 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Quiescent Current (uA) | 20 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 5 |
Lead Shape | Gull-wing |