Nexperia74HC27PW-Q100JLogic Gates
NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
HC | |
NOR | |
3 | |
3-IN | |
0 | |
0 | |
1 | |
90@2V|18@4.5V|15@6V | |
135 | |
CMOS | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
2 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 |